Similar

ECQ-P4224JU | |
|---|---|
DigiKey Part Number | P3492-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-P4224JU |
Description | CAP FILM 0.22UF 5% 400VDC RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 400V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.161" L x 0.453" W (29.50mm x 11.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.984" (25.00mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F4224JL | Panasonic Industry | 994 | P12108-ND | 1,60000 € | Similar |


