Similar

ECQ-P1H821JZ3 | |
|---|---|
DigiKey Part Number | P3821TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-P1H821JZ3 |
Description | CAP FILM 820PF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 820 pF Film Capacitor 50V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.335" L x 0.177" W (8.50mm x 4.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H821JX5 | Panasonic Industry | 405 | PCF1327CT-ND | 0,48000 € | Similar |


