ECQ-P1H562GZW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2.424
Unit Price: 0,53000 €
Datasheet
5600 pF Film Capacitor 50V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-P1H562GZW

DigiKey Part Number
P3910-ND
Manufacturer
Manufacturer Product Number
ECQ-P1H562GZW
Description
CAP FILM 5600PF 2% 50VDC RADIAL
Customer Reference
Detailed Description
5600 pF Film Capacitor 50V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±2%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.335" L x 0.177" W (8.50mm x 4.50mm)
Height - Seated (Max)
0.512" (13.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes