Similar

ECQ-P1H513FZW | |
|---|---|
DigiKey Part Number | P3865-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-P1H513FZW |
Description | CAP FILM 0.051UF 1% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.051 µF Film Capacitor 50V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.571" L x 0.256" W (14.50mm x 6.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±1% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC241645103 | Vishay Beyschlag/Draloric/BC Components | 124 | BC2069-ND | 3,54000 € | Similar |


