Similar

ECQ-P1H473GZ | |
|---|---|
DigiKey Part Number | P3473-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-P1H473GZ |
Description | CAP FILM 0.047UF 2% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 50V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.571" L x 0.236" W (14.50mm x 6.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±2% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H473GX9 | Panasonic Industry | 3.006 | PCF1548CT-ND | 1,09000 € | Similar |


