Similar

ECQ-P1H471JZW | |
|---|---|
DigiKey Part Number | P3897-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-P1H471JZW |
Description | CAP FILM 470PF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 50V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.335" L x 0.177" W (8.50mm x 4.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |


