ECQ-P1H393FZW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,75000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.669
Unit Price: 3,40000 €
Datasheet
0.039 µF Film Capacitor 50V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-P1H393FZW

DigiKey Part Number
P3862-ND
Manufacturer
Manufacturer Product Number
ECQ-P1H393FZW
Description
CAP FILM 0.039UF 1% 50VDC RADIAL
Customer Reference
Detailed Description
0.039 µF Film Capacitor 50V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.571" L x 0.217" W (14.50mm x 5.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.669" (17.00mm)
Capacitance
Termination
PC Pins
Tolerance
±1%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
50V
Applications
High Frequency, Switching
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1H393GX5Panasonic Industry0PCF1315CT-ND0,75000 €Similar
BFC241643903Vishay Beyschlag/Draloric/BC Components1.669BC2066-ND3,40000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes