
ECQ-P1H334FZW | |
|---|---|
DigiKey Part Number | P3884-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-P1H334FZW |
Description | CAP FILM 0.33UF 1% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 50V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.886" L x 0.394" W (22.50mm x 10.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.965" (24.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±1% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |

