0.03 µF Film Capacitor 50V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-P1H303FZW

DigiKey Part Number
P3859-ND
Manufacturer
Manufacturer Product Number
ECQ-P1H303FZW
Description
CAP FILM 0.03UF 1% 50VDC RADIAL
Customer Reference
Detailed Description
0.03 µF Film Capacitor 50V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.472" L x 0.256" W (12.00mm x 6.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.630" (16.00mm)
Capacitance
Termination
PC Pins
Tolerance
±1%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
50V
Applications
High Frequency, Switching
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.