Similar
Similar

ECQ-P1H224FZW | |
|---|---|
DigiKey Part Number | P3880-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-P1H224FZW |
Description | CAP FILM 0.22UF 1% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 50V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.787" L x 0.374" W (20.00mm x 9.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±1% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H224GX9 | Panasonic Industry | 24.685 | PCF1556CT-ND | 1,54000 € | Similar |
| BFC241642204 | Vishay Beyschlag/Draloric/BC Components | 758 | BC2062-ND | 2,97000 € | Similar |



