ECQ-P1H221JZ3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 7.880
Unit Price: 0,44000 €
Datasheet
Image for ECQ-P1H221JZ3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-P1H221JZ3

DigiKey Part Number
P3221TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECQ-P1H221JZ3
Description
CAP FILM 220PF 5% 50VDC RADIAL
Customer Reference
Detailed Description
220 pF Film Capacitor 50V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.335" L x 0.177" W (8.50mm x 4.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types