ECQ-P1H123GZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2.377
Unit Price: 0,66000 €
Datasheet
Image for ECQ-P1H123GZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-P1H123GZ

DigiKey Part Number
P3123-ND
Manufacturer
Manufacturer Product Number
ECQ-P1H123GZ
Description
CAP FILM 0.012UF 2% 50VDC RADIAL
Customer Reference
Detailed Description
0.012 µF Film Capacitor 50V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.472" L x 0.217" W (12.00mm x 5.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.551" (14.00mm)
Capacitance
Termination
PC Pins
Tolerance
±2%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
50V
Applications
High Frequency, Switching
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1H123GX5Panasonic Industry2.377PCF1309CT-ND0,66000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types