ECQ-P1H103FZW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 25.529
Unit Price: 0,53000 €
Datasheet

Similar


TDK
In Stock: 8.924
Unit Price: 0,25000 €
Datasheet
10000 pF Film Capacitor 50V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-P1H103FZW

DigiKey Part Number
P3848-ND
Manufacturer
Manufacturer Product Number
ECQ-P1H103FZW
Description
CAP FILM 10000PF 1% 50VDC RADIAL
Customer Reference
Detailed Description
10000 pF Film Capacitor 50V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.472" L x 0.197" W (12.00mm x 5.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.532" (13.50mm)
Capacitance
Termination
PC Pins
Tolerance
±1%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
50V
Applications
High Frequency, Switching
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1H103GX5Panasonic Industry25.529PCF1308CT-ND0,53000 €Similar
B32529C0103J000TDK8.924495-1097-ND0,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes