Similar

ECQ-M4822KZ | |
|---|---|
DigiKey Part Number | P1069-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-M4822KZ |
Description | CAP FILM 8200PF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 400V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-M4822KZ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.551" L x 0.256" W (14.00mm x 6.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.374" (9.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237051822 | Vishay Beyschlag/Draloric/BC Components | 11.039 | BC1679-ND | 0,61000 € | Similar |


