ECQ-M4563KZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 7.823
Unit Price: 0,54000 €
Datasheet
0.056 µF Film Capacitor 400V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-M4563KZ

DigiKey Part Number
P1079-ND
Manufacturer
Manufacturer Product Number
ECQ-M4563KZ
Description
CAP FILM 0.056UF 10% 400VDC RAD
Customer Reference
Detailed Description
0.056 µF Film Capacitor 400V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-M4563KZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.906" L x 0.335" W (23.00mm x 8.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.610" (15.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.709" (18.00mm)
Voltage Rating - DC
400V
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECQ-E4563KFPanasonic Industry7.823EF4563-ND0,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes