Similar

ECQ-M4393KZ | |
|---|---|
DigiKey Part Number | P1077-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-M4393KZ |
Description | CAP FILM 0.039UF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 400V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-M4393KZ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.787" L x 0.335" W (20.00mm x 8.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E4393KF | Panasonic Industry | 1.288 | EF4393-ND | 0,35000 € | Similar |


