Similar
Similar

ECQ-M4332KZ | |
|---|---|
DigiKey Part Number | P1064-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-M4332KZ |
Description | CAP FILM 3300PF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 400V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-M4332KZ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.472" L x 0.256" W (12.00mm x 6.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C6332K000 | TDK | 0 | 495-2575-ND | 0,06319 € | Similar |
| BFC237051332 | Vishay Beyschlag/Draloric/BC Components | 1.869 | BC1671-ND | 0,84000 € | Similar |



