ECQ-M2273KZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 8.386
Unit Price: 0,34000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,58676 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,36595 €
Datasheet
0.027 µF Film Capacitor 200V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-M2273KZ

DigiKey Part Number
P1046-ND
Manufacturer
Manufacturer Product Number
ECQ-M2273KZ
Description
CAP FILM 0.027UF 10% 200VDC RAD
Customer Reference
Detailed Description
0.027 µF Film Capacitor 200V Polyester Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
200V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.492" (12.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes