ECQ-M2222KZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 8.280
Unit Price: 0,26000 €
Datasheet
2200 pF Film Capacitor 200V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-M2222KZ

DigiKey Part Number
P1033-ND
Manufacturer
Manufacturer Product Number
ECQ-M2222KZ
Description
CAP FILM 2200PF 10% 200VDC RAD
Customer Reference
Detailed Description
2200 pF Film Capacitor 200V Polyester Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
200V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.217" (5.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes