Similar
Similar
Similar

ECQ-M2124KZ | |
|---|---|
DigiKey Part Number | P1054-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-M2124KZ |
Description | CAP FILM 0.12UF 10% 200VDC RAD |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 200V Polyester Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 200V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |




