Parametric Equivalent

ECQ-E6684KFW | |
|---|---|
DigiKey Part Number | ECQ-E6684KFW-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6684KFW |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6684KFW Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.453" W (26.00mm x 11.50mm) |
Part Status Active | Height - Seated (Max) 1.024" (26.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E6684KFB | Panasonic Industry | 0 | ECQ-E6684KFB-ND | 0,49655 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49655 € | 496,55 € |
| Unit Price without VAT: | 0,49655 € |
|---|---|
| Unit Price with VAT: | 0,59089 € |


