Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECQ-E6684KFC | |
|---|---|
DigiKey Part Number | 10-ECQ-E6684KFC-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6684KFC |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.453" W (26.00mm x 11.50mm) |
Part Status Active | Height - Seated (Max) 0.886" (22.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E6684KF | Panasonic Industry | 2.000 | EF6684-ND | 1,04000 € | Parametric Equivalent |
| 684MMR630K | CORNELL DUBILIER KNOWLES | 0 | 1572-1236-ND | 1,56000 € | Parametric Equivalent |
| B32523Q8684K000 | TDK | 1.350 | B32523Q8684K000-ND | 1,64000 € | Parametric Equivalent |
| QXK2J684KTP | Nichicon | 183 | 493-3554-ND | 2,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,44839 € | 1.793,56 € |
| Unit Price without VAT: | 0,44839 € |
|---|---|
| Unit Price with VAT: | 0,53358 € |





