
ECQ-E6563KZ | |
|---|---|
DigiKey Part Number | E6563-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6563KZ |
Description | CAP FILM 0.056UF 10% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6563KZ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.650" L x 0.276" W (16.50mm x 7.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.531" (13.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |

