


ECQ-E6563KF | |
|---|---|
DigiKey Part Number | EF6563-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6563KF |
Description | CAP FILM 0.056UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6563KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.213" W (18.50mm x 5.40mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35600 € | 3,56 € |
| 50 | 0,27100 € | 13,55 € |
| 100 | 0,24460 € | 24,46 € |
| 500 | 0,20028 € | 100,14 € |
| 1.000 | 0,18660 € | 186,60 € |
| 3.000 | 0,16968 € | 509,04 € |
| 5.000 | 0,16343 € | 817,15 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

