
ECQ-E6472KF3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E6472KF3CT-ND - Cut Tape (CT) 10-ECQ-E6472KF3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E6472KF3 |
Description | CAP FILM 4700PF 10% 630VDC RAD |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6472KF3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.472" L x 0.177" W (12.00mm x 4.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |

