
ECQ-E6472KF | |
|---|---|
DigiKey Part Number | 10-ECQ-E6472KF-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6472KF |
Description | CAP FILM 4700PF 10% 630VDC RAD |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 630V Polyester, Metallized Radial |
EDA/CAD Models | ECQ-E6472KF Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Termination PC Pins |
Capacitance | Applications General Purpose |
Tolerance ±10% | Base Product Number |
Voltage Rating - DC 630V |

