4700 pF Film Capacitor 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E6472JF3

DigiKey Part Number
10-ECQ-E6472JF3CT-ND - Cut Tape (CT)
10-ECQ-E6472JF3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECQ-E6472JF3
Description
CAP FILM 4700PF 5% 630VDC RAD
Customer Reference
Detailed Description
4700 pF Film Capacitor 630V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E6472JF3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.472" L x 0.177" W (12.00mm x 4.50mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,30600 €3,06 €
500,23020 €11,51 €
1000,20710 €20,71 €
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €