
ECQ-E6394KZ | |
|---|---|
DigiKey Part Number | E6394-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6394KZ |
Description | CAP FILM 0.39UF 10% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6394KZ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.142" L x 0.453" W (29.00mm x 11.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.787" (20.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.004" (25.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |

