Similar

ECQ-E6392JF | |
|---|---|
DigiKey Part Number | P14553-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6392JF |
Description | CAP FILM 3900PF 5% 630VDC RADIAL |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6392JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.177" W (10.00mm x 4.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32671L0392J000 | TDK | 412 | 495-3195-ND | 0,48000 € | Similar |


