
ECQ-E6334KZ | |
|---|---|
DigiKey Part Number | E6334-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6334KZ |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6334KZ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.142" L x 0.413" W (29.00mm x 10.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.004" (25.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |

