Image for ECQ-E6332KF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E6332KF

DigiKey Part Number
10-ECQ-E6332KF-ND
Manufacturer
Manufacturer Product Number
ECQ-E6332KF
Description
CAP FILM 3300PF 10% 630VDC RAD
Customer Reference
Detailed Description
3300 pF Film Capacitor 630V Polyester, Metallized Radial
EDA/CAD Models
ECQ-E6332KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.