
ECQ-E6273KF | |
|---|---|
DigiKey Part Number | EF6273-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6273KF |
Description | CAP FILM 0.027UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6273KF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.472" L x 0.217" W (12.00mm x 5.50mm) |
Part Status Active | Height - Seated (Max) 0.469" (11.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,24260 € | 12,13 € |
| 100 | 0,21850 € | 21,85 € |
| 500 | 0,17800 € | 89,00 € |
| 1.000 | 0,16549 € | 165,49 € |
| 3.000 | 0,15002 € | 450,06 € |
| 5.000 | 0,14431 € | 721,55 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

