
ECQ-E6224KFA | |
|---|---|
DigiKey Part Number | ECQ-E6224KFA-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6224KFA |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Applications General Purpose |
Tolerance ±10% | Base Product Number |
Voltage Rating - DC 630V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31881 € | 318,81 € |
| Unit Price without VAT: | 0,31881 € |
|---|---|
| Unit Price with VAT: | 0,37938 € |

