
ECQ-E6223KF3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E6223KF3CT-ND - Cut Tape (CT) 10-ECQ-E6223KF3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E6223KF3 |
Description | CAP FILM 0.022UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6223KF3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.472" L x 0.209" W (12.00mm x 5.30mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E6223KF9 | Panasonic Industry | 32 | 10-ECQ-E6223KF9CT-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33500 € | 3,35 € |
| 50 | 0,25400 € | 12,70 € |
| 100 | 0,22910 € | 22,91 € |
| 500 | 0,18694 € | 93,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17222 € | 172,22 € |
| 2.000 | 0,16161 € | 323,22 € |
| 3.000 | 0,15630 € | 468,90 € |
| 5.000 | 0,15041 € | 752,05 € |
| 7.000 | 0,14697 € | 1.028,79 € |
| 10.000 | 0,14366 € | 1.436,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

