0.018 µF Film Capacitor 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E6183KZ

DigiKey Part Number
E6183-ND
Manufacturer
Manufacturer Product Number
ECQ-E6183KZ
Description
CAP FILM 0.018UF 10% 630VDC RAD
Customer Reference
Detailed Description
0.018 µF Film Capacitor 630V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E6183KZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.531" L x 0.217" W (13.50mm x 5.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.413" (10.50mm)
Voltage Rating - DC
630V
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.