Similar

ECQ-E6155KZ | |
|---|---|
DigiKey Part Number | E6155-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6155KZ |
Description | CAP FILM 1.5UF 10% 630VDC RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6155KZ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.673" L x 0.669" W (42.50mm x 17.00mm) |
Part Status Obsolete | Height - Seated (Max) 1.102" (28.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.516" (38.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E6155KF | Panasonic Industry | 910 | EF6155-ND | 1,91000 € | Similar |


