Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECQ-E6154JFC | |
|---|---|
DigiKey Part Number | 10-ECQ-E6154JFC-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6154JFC |
Description | CAP FILM 0.15UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.728" L x 0.295" W (18.50mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.646" (16.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E6154JF | Panasonic Industry | 708 | P14539-ND | 0,91000 € | Parametric Equivalent |
| F461BK154J630A | KEMET | 0 | 399-F461BK154J630A-ND | 0,33343 € | Parametric Equivalent |
| F461BK154J630C | KEMET | 0 | 399-F461BK154J630C-ND | 0,31176 € | Parametric Equivalent |
| F461BK154J630L | KEMET | 0 | 399-F461BK154J630LTR-ND | 0,34414 € | Parametric Equivalent |
| F461BK154J630R | KEMET | 0 | 399-F461BK154J630RTB-ND | 0,35230 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,25120 € | 1.507,20 € |
| Unit Price without VAT: | 0,25120 € |
|---|---|
| Unit Price with VAT: | 0,29893 € |



