
ECQ-E6124JF | |
|---|---|
DigiKey Part Number | P14540-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6124JF |
Description | CAP FILM 0.12UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6124JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.728" L x 0.248" W (18.50mm x 6.30mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51300 € | 5,13 € |
| 50 | 0,39820 € | 19,91 € |
| 100 | 0,36260 € | 36,26 € |
| 500 | 0,30256 € | 151,28 € |
| 1.000 | 0,28400 € | 284,00 € |
| 3.000 | 0,26107 € | 783,21 € |
| 5.000 | 0,25258 € | 1.262,90 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

