
ECQ-E6122JF | |
|---|---|
DigiKey Part Number | 10-ECQ-E6122JF-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6122JF |
Description | CAP FILM 1200PF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.177" W (10.00mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14435 € | 288,70 € |
| Unit Price without VAT: | 0,14435 € |
|---|---|
| Unit Price with VAT: | 0,17178 € |

