Parametric Equivalent

ECQ-E6105KFB | |
|---|---|
DigiKey Part Number | ECQ-E6105KFB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6105KFB |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6105KFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.492" W (31.00mm x 12.50mm) | |
Height - Seated (Max) | 1.059" (26.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72939 € | 729,39 € |
| Unit Price without VAT: | 0,72939 € |
|---|---|
| Unit Price with VAT: | 0,86797 € |


