
ECQ-E6104JF3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E6104JF3CT-ND - Cut Tape (CT) 10-ECQ-E6104JF3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E6104JF3 |
Description | CAP FILM 0.1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6104JF3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.728" L x 0.248" W (18.50mm x 6.30mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,52000 € | 5,20 € |
| 50 | 0,40300 € | 20,15 € |
| 100 | 0,36690 € | 36,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30326 € | 151,63 € |
| 1.000 | 0,28466 € | 284,66 € |
| 1.500 | 0,27535 € | 413,02 € |
| 2.500 | 0,26503 € | 662,57 € |
| 3.500 | 0,25900 € | 906,50 € |
| 5.000 | 0,25320 € | 1.266,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

