
ECQ-E6103KF9 | |
|---|---|
DigiKey Part Number | 10-ECQ-E6103KF9TR-ND - Tape & Reel (TR) 10-ECQ-E6103KF9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECQ-E6103KF9 |
Description | CAP FILM 10000PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6103KF9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.177" W (12.00mm x 4.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,19140 € | 9,57 € |
| 100 | 0,17140 € | 17,14 € |
| 500 | 0,13788 € | 68,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12628 € | 126,28 € |
| 2.000 | 0,11784 € | 235,68 € |
| 3.000 | 0,11360 € | 340,80 € |
| 5.000 | 0,10892 € | 544,60 € |
| 7.000 | 0,10618 € | 743,26 € |
| 10.000 | 0,10355 € | 1.035,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

