Parametric Equivalent

ECQ-E4824KFW | |
|---|---|
DigiKey Part Number | ECQ-E4824KFW-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4824KFW |
Description | CAP FILM 0.82UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4824KFW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.311" W (26.00mm x 7.90mm) | |
Height - Seated (Max) | 0.878" (22.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43459 € | 434,59 € |
| Unit Price without VAT: | 0,43459 € |
|---|---|
| Unit Price with VAT: | 0,51716 € |


