
ECQ-E4824JF | |
|---|---|
DigiKey Part Number | P14560-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4824JF |
Description | CAP FILM 0.82UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4824JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.311" W (26.00mm x 7.90mm) |
Part Status Active | Height - Seated (Max) 0.720" (18.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86400 € | 8,64 € |
| 50 | 0,68880 € | 34,44 € |
| 100 | 0,63450 € | 63,45 € |
| 500 | 0,54296 € | 271,48 € |
| 1.000 | 0,51460 € | 514,60 € |
| 3.000 | 0,47957 € | 1.438,71 € |
| 5.000 | 0,46662 € | 2.333,10 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

