
ECQ-E4823JF | |
|---|---|
DigiKey Part Number | P14572-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4823JF |
Description | CAP FILM 0.082UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4823JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.472" L x 0.228" W (12.00mm x 5.80mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40900 € | 4,09 € |
| 50 | 0,31300 € | 15,65 € |
| 100 | 0,28360 € | 28,36 € |
| 500 | 0,23388 € | 116,94 € |
| 1.000 | 0,21854 € | 218,54 € |
| 3.000 | 0,19957 € | 598,71 € |
| 5.000 | 0,19256 € | 962,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

