0.075 µF Film Capacitor 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E4753KF3

DigiKey Part Number
ECQ-E4753KF3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECQ-E4753KF3
Description
CAP FILM 0.075UF 10% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.075 µF Film Capacitor 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Termination
PC Pins
Capacitance
Applications
General Purpose
Tolerance
±10%
Base Product Number
Voltage Rating - DC
400V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,25544 €255,44 €
Unit Price without VAT:0,25544 €
Unit Price with VAT:0,30397 €