
ECQ-E4394KF3 | |
|---|---|
DigiKey Part Number | ECQ-E4394KF3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E4394KF3 |
Description | CAP FILM 0.39UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4394KF3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.728" L x 0.295" W (18.50mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.803" (20.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34032 € | 170,16 € |
| Unit Price without VAT: | 0,34032 € |
|---|---|
| Unit Price with VAT: | 0,40498 € |

