Similar

ECQ-E4334KZ | |
|---|---|
DigiKey Part Number | E4334-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4334KZ |
Description | CAP FILM 0.33UF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4334KZ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.945" L x 0.354" W (24.00mm x 9.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.807" (20.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E6334KF | Panasonic Industry | 14.339 | EF6334-ND | 0,80000 € | Similar |


