Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECQ-E4333RKF | |
|---|---|
DigiKey Part Number | ECQ-E4333RKF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E4333RKF |
Description | CAP FILM 0.033UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4333RKF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.406" L x 0.236" W (10.30mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E4333KFB | Panasonic Industry | 0 | ECQ-E4333KFB-ND | 0,10194 € | Parametric Equivalent |
| ECQ-E4333KFW | Panasonic Industry | 0 | ECQ-E4333KFW-ND | 0,10194 € | Parametric Equivalent |
| B32620A4333K000 | TDK | 0 | B32620A4333K000-ND | 0,22352 € | Parametric Equivalent |
| B32620A4333K289 | TDK | 2.690 | 495-4851-1-ND | 0,76000 € | Parametric Equivalent |
| F461KM333K630A | KEMET | 0 | 399-F461KM333K630A-ND | 0,22646 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11581 € | 231,62 € |
| Unit Price without VAT: | 0,11581 € |
|---|---|
| Unit Price with VAT: | 0,13781 € |




