Parametric Equivalent
Parametric Equivalent

ECQ-E4223WKF | |
|---|---|
DigiKey Part Number | ECQ-E4223WKF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECQ-E4223WKF |
Description | CAP FILM 0.022UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.406" L x 0.189" W (10.30mm x 4.80mm) |
Part Status Active | Height - Seated (Max) 0.350" (8.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E4223KF | Panasonic Industry | 5.990 | EF4223-ND | 0,36000 € | Parametric Equivalent |
| 223MMR400K | CORNELL DUBILIER KNOWLES | 84.755 | 1572-1206-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14213 € | 284,26 € |
| Unit Price without VAT: | 0,14213 € |
|---|---|
| Unit Price with VAT: | 0,16913 € |



